Mean Well PSD-30B-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 30mm |
| Efficiency | 83% |
| Height | 1.2inch |
| Isolation Voltage | 1.5kV |
| Length | 101.6mm |
| Max Input Current | 2.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 30W |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PSD 30 |
| Voltage - Output 1 | 24V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-30B-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
