Mean Well PSD-30B-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 1.2inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 25W |
| Mount | Screw |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-30B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
