Mean Well PSD-45C-5 technical specifications.
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45W |
| Number of Outputs | 1 |
| Output Current | 9A |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSD-45C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
