AC/DC Power Supply Single-OUT 12V 75A 900W 15-Pin
Mean Well PSP-1000-12-R technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 900W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 11.2(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-1000-12-R to view detailed technical specifications.
No datasheet is available for this part.