Mean Well PSP-1000-15 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-1000-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.