Mean Well PSP-1000-24 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Output Power | 902.4W |
| Output Voltage | 24V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-1000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.