Mean Well PSP-1000-27 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Output Power | 907.2W |
| Output Voltage | 27V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-1000-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.