Mean Well PSP-1500-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Efficiency | 86% |
| Height | 7.5inch |
| Lead Free | Lead Free |
| Length | 10.9inch |
| Max Input Current | 8.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 1.368kW |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 28.5A |
| Output Power | 1.368kW |
| Output Voltage | 48V |
| Width | 5.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-1500-48 to view detailed technical specifications.
No datasheet is available for this part.