AC/DC Power Supply, Single Output, 15V, 33A, 495W. This regulated, open-frame power supply features 18 pins and screw terminal block input. Delivering 495W maximum output power with 15V and 33A, it offers 82% typical efficiency and ±1% tolerance. Operating temperature range is -10°C to 60°C, with 3000VAC minimum isolation voltage.
Mean Well PSP-500-15P technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 250 |
| Package Width (mm) | 123 |
| Package Height (mm) | 50 |
| Seated Plane Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 495W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-500-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.