
Open frame, regulated AC/DC power supply delivering a single 5V output at up to 80A, with a maximum power of 400W. Features include 18 pins, screw mounting, and a 3-year warranty. Operates within a -10°C to 60°C temperature range, offering 76% typical efficiency and 3000VAC minimum isolation voltage. Line regulation is 0.5% and load regulation is 0.2%, with ripple and noise at a maximum of 100mV.
Mean Well PSP-500-5P technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 250 |
| Package Width (mm) | 123 |
| Package Height (mm) | 50 |
| Seated Plane Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 80A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 7A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-500-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.