Mean Well PSP-600-12 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 600 |
| Color | Silver |
| Current - Output 1 | 50A |
| Efficiency | 84% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 50A |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 12V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
