Mean Well PSP-600-15 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 600 |
| Color | Silver |
| Current - Output 1 | 40A |
| Efficiency | 85% |
| Height | 3.7inch |
| Length | 6.7inch |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 40A |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 15V |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
