
600W AC-DC power factor correction module, 24V output voltage, 25A output current. Features 86% efficiency, -20°C to 60°C operating temperature range, and UL, CE, TUV, CB approvals. This RoHS compliant, lead-free module offers a single output and a 600W maximum output power. Dimensions are 170mm length, 120mm width, and 93mm height.
Mean Well PSP-600-24 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 25A |
| Depth | 120mm |
| Efficiency | 86% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
