600W AC/DC enclosed power supply, single output, delivering 24V at 25A. Features include 86% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -20°C to 60°C. This regulated power supply offers ±1% tolerance, 0.5% line and load regulation, and a maximum ripple and noise of 240mV. Equipped with screw terminal input connectors and a power indicator, it operates from 110/230VAC input.
Mean Well PSP-600-24-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-600-24-R to view detailed technical specifications.
No datasheet is available for this part.