Single-output AC/DC power supply delivering 27V at 22.2A, with a maximum output power of 599.4W. This enclosed, regulated power supply features a 15-pin configuration and operates with typical AC input voltages of 110V or 230V. It boasts 86% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -20°C to 60°C. Line and load regulation are maintained at 0.5%, with a tolerance of ±1% and a maximum ripple and noise of 240mV.
Mean Well PSP-600-27-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 22.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 599.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 6.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PSP-600-27-R to view detailed technical specifications.
No datasheet is available for this part.