
600W AC/DC power supply, single output, 48V at 12.5A. Features 87% efficiency, operating temperature range of -20°C to 60°C, and UL, CE, TUV, CB approvals. This lead-free, RoHS compliant unit offers panel or desktop mounting and measures 170mm L x 120mm W x 93mm H.
Mean Well PSP-600-48 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 12.5A |
| Efficiency | 87% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 600W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 48V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
