
The PSP-600-5 is a 5V DC/DC converter with an output current of 80A and a maximum output power of 400W. It has a high efficiency of 79% and is RoHS compliant. The converter is packaged in a 600 series enclosure and has a silver finish. It operates within a temperature range of -20°C to 60°C and is approved by UL, TUV, and EN.
Mean Well PSP-600-5 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 600 |
| Color | Silver |
| Current - Output 1 | 80A |
| Efficiency | 79% |
| Height | 3.7inch |
| Lead Free | Lead Free |
| Length | 6.7inch |
| Max Input Current | 6.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 400W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 80A |
| RoHS Compliant | Yes |
| Series | PSP-600 |
| Voltage - Output 1 | 5V |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PSP-600-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
