
Triple-output AC/DC power supply delivering 3.3V at 4A, 5V at 4A, and 12V at 1A, with a total maximum output power of 45.2W. Features include 72% efficiency, screw mounting, and a wide operating temperature range of -10°C to 60°C. Approvals include UL, TUV, and EN. Dimensions are 5 inches (length) x 3 inches (width) x 1.1 inches (height).
Mean Well PT-4503 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 4A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 76mm |
| Efficiency | 72% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 45.2W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 45.2W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| Series | PT-4503 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well PT-4503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
