Mean Well PT-45A technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Efficiency | 75% |
| Height | 1.1inch |
| Length | 5inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 40.5W |
| Mount | Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 5A |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | PT-45 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.