
Board mount DC/DC converter delivering 42.6W maximum output power. Features three regulated outputs: 5V at 3A, 12V at 2A, and -12V at 300mA. Operates with a maximum input current of 1A and an efficiency of 75%. Enclosed in a 5 x 3 x 1.1 inch package with screw mounting, this lead-free and RoHS compliant module is approved by UL, TUV, and EN standards, functioning within a -10°C to 60°C temperature range.
Mean Well PT-45B technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Efficiency | 75% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 42.6W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 42.6W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | PT-45 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-45B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
