
Board mount DC/DC converter with 3 outputs: 5V/3A, 15V/1.6A, and -15V/300mA, delivering a total output power of 43.5W. Features include 75% efficiency, screw mounting, and a wide operating temperature range of -10°C to 60°C. Approvals include UL, TUV, and EN, with RoHS compliance and lead-free construction. Dimensions are 5 inches (length) x 3 inches (width) x 1.1 inches (height).
Mean Well PT-45C technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.6A |
| Current - Output 3 | 300mA |
| Depth | 76mm |
| Efficiency | 75% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 43.5W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 43.5W |
| Output Voltage | 5V |
| Package Quantity | 72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT-45 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-45C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
