
60W, 3-output AC-DC regulated power supply module for board mounting. Features 5V/5.5A, 12V/2.5A, and -5V/0.5A outputs, delivering a total of 65W. Operates from -10°C to 60°C with 76% efficiency. UL, TUV, and EN approved, RoHS compliant, and lead-free. Dimensions: 5" L x 3" W x 1.1" H, with screw mounting.
Mean Well PT-65A technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 5.5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Efficiency | 76% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 60W |
| Mount | Screw |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 65W |
| Output Voltage | 12V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | PT-65 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-65A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
