
3-output, 65W AC-DC regulated power supply module, board mount type, featuring 5V/5.5A, 15V/2A, and -15V/0.5A outputs. This hybrid DC/DC converter offers 77% efficiency and operates within a -10°C to 60°C temperature range. Approvals include UL, TUV, and EN, with a lead-free and RoHS compliant design. Dimensions are 5 inches (length) x 3 inches (width) x 1.1 inches (height).
Mean Well PT-65C technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 5.5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 77% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 65W |
| Number of Outputs | 3 |
| Output Current | 5.5A |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | PT-65 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PT-65C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
