AC/DC LED Power Supply, 120W, Constant Voltage output of 24VDC. Features a wide input voltage range of 90VAC to 305VAC, a single output, and a maximum output current of 5000mA. Offers 0-10V/PWM dimming capabilities, 90% typical efficiency, and a minimum power factor correction of 0.97. This IP67 rated power supply operates from -40°C to 70°C and includes a 5-year warranty.
Mean Well PWM-120-24 technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 970g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PWM-120-24 to view detailed technical specifications.
No datasheet is available for this part.