
Quad-output AC/DC power supply delivering 242W maximum output power. Features four regulated outputs: 5V at 15A, 12V at 6A, 24V at 5A, and -12V at 1A. Enclosed, desktop-style unit with 9-pin configuration and screw terminal block input. Offers 78% typical efficiency and 3000VAC minimum isolation voltage, operating between -10°C and 60°C.
Mean Well Q-250D technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|-12V |
| Maximum Output Current | 15|6|5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 242W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|1%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|5%|6%|2% |
| Maximum Input Current | 6A |
| Tolerance | ±2|6/-10|±8|±6% |
| Ripple & Noise | 80mV(Max)|120mV(Max)|240mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well Q-250D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.