
Quad-output AC/DC switching power supply delivering 60W maximum output power. Features four fixed outputs: 5V at 8A, 15V at 3A, -5V at 1A, and -15V at 1A. Enclosed, chassis-mount design with 8 pins and screw terminal block input. Boasts 72% typical efficiency and 3000VAC minimum isolation voltage, operating between -10°C and 60°C.
Mean Well Q-60C technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 8|3|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|2%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|4%|1%|1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2|8/-4|±5|±5% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|100mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well Q-60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.