
Quad-output AC/DC switching power supply delivering 62W maximum output power. Features four fixed outputs: 5V at 8A, 12V at 3A, 24V at 1.5A, and -12V at 1A. Enclosed chassis-mount design with 8 pins, 159mm L x 97mm W x 38mm H package dimensions. Offers 3000VAC minimum isolation voltage, 75% typical efficiency, and operates from -10°C to 60°C. Includes a power indicator and screw terminal block input.
Mean Well Q-60D technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|24|-12V |
| Maximum Output Current | 8|3|1.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 62W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1%|2%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|4%|4%|1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2|±6|8/-4|±5% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|150mV(Max)|120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well Q-60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.