Mean Well QP-200F technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | 200 |
| Current - Output 1 | 15A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Efficiency | 75% |
| Height | 51.5mm |
| Length | 215mm |
| Max Input Current | 3.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 202.5W |
| Mount | Desktop |
| Number of Outputs | 4 |
| Output Current | 20A |
| RoHS Compliant | Yes |
| Series | QP-200 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 24V |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well QP-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.