Board mount DC/DC converter, 54W AC-DC regulated power supply module. Features wide input voltage range from 88 to 264 VAC. Offers excellent line and load regulation, both at ±0.5%. Operates reliably across an extended temperature range of -25°C to 70°C. Compact dimensions of 97mm length, 99mm width, and 36mm height.
Mean Well RD-50A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 97 |
| Length | 99 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RD-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.