Dual-output AC/DC switching power supply delivering 125.4W maximum output power. Features 24V at 5.3A and 5V at 3A outputs, with 7 pins for connection. Enclosed desktop mounting style, offering 83% typical efficiency and 3000VAC minimum isolation voltage. Operates within a -25°C to 70°C temperature range, with screw terminal input connectors and a power indicator.
Mean Well RID-125-2405 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 199 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 5.3|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125.4W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|2% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2|±3% |
| Ripple & Noise | 120mV(Max)|80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RID-125-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.