
Dual-output AC/DC switching power supply delivering 144W maximum output power. Features 24V at 4A and 48V at 2.5A outputs with fixed voltage types. Boasts 86% typical efficiency and 3000VAC minimum isolation voltage. Enclosed desktop style with screw terminal block input, operating from -20°C to 70°C. Includes power indicator and 3-year warranty.
Mean Well RID-125-2448 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 199 |
| Package Width (mm) | 98 |
| Package Height (mm) | 38 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|48V |
| Maximum Output Current | 4|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 144W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%|3% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±1|±6% |
| Ripple & Noise | 200mV(Max)|240mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RID-125-2448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.