
Dual-output AC/DC power supply, 150.4W maximum output power, featuring 5V at 12A and 24V at 3.6A. This open-frame, regulated power supply offers 16 pins for PCB mounting, with a minimum isolation voltage of 4000VAC. Operating temperature range from -20°C to 70°C, with 85% typical efficiency. Suitable for medical applications, it includes a power indicator and screw mounting.
Mean Well RPD-160B technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 12|3.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150.4W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3% |
| Maximum Input Current | 1.7(Typ)A |
| Tolerance | ±2.5|±6% |
| Ripple & Noise | 80mV(Max)|200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPD-160B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.