60W AC/DC enclosed switching power supply featuring dual outputs of 24V at 2.9A and 5V at 1.5A. This power supply offers a typical efficiency of 81% and a minimum isolation voltage of 3000VAC, operating across a temperature range of -20°C to 60°C. It includes pin terminal block input and 8 pins for connection, with line regulation at 1% and load regulation at 2% for the 24V output and 5% for the 5V output.
Mean Well RPD-65D-C technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 2.9|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|5% |
| Maximum Input Current | 1.5(Typ)A |
| Tolerance | ±2|±5% |
| Ripple & Noise | 150mV(Max)|50mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPD-65D-C to view detailed technical specifications.
No datasheet is available for this part.