
Single-output, 12V AC/DC power supply, delivering 9.1A (convection) or 12.9A (forced air) for a maximum of 159.8W. This open-frame, regulated power supply features 18 pins, screw mounting, and a 3-year warranty. Designed for medical applications, it operates from 110/230VAC input with 87% typical efficiency and 4000VAC isolation. Operating temperature range is -20°C to 70°C, with line regulation at 0.5% and load regulation at 1%.
Mean Well RPS-160-12 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 + 3(Max) |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 9.1(Convection)|12.9(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 159.8W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPS-160-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.