Board mount DC/DC converter offering a single output with 80-264 VAC input voltage range. Features include a maximum operating temperature of 70°C, a minimum operating temperature of -30°C, and 11 terminals. Dimensions are 103.4mm length, 62mm width, and 40mm height, with line regulation at 0.5% maximum and load regulation at 1% maximum.
Mean Well RPS-200-15-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Width | 62 |
| Length | 103.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RPS-200-15-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.