300W AC/DC power supply with a single 15V output, delivering 13.33A convection-cooled and 20A forced air-cooled. This open-frame, regulated power supply features 15 pins, screw mounting, and a 127 x 76.2 x 35mm package. It operates from 110/230VAC input, boasts 90% efficiency, and offers 4000VAC isolation. Designed for medical applications, it provides 0.5% line regulation, 1% load regulation, and operates between -30°C and 70°C.
Mean Well RPS-300-15 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 35 + 3(Max) |
| Seated Plane Height (mm) | 35 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 13.33(Convection)|20(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPS-300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.