Enclosed AC/DC power supply delivering a single, regulated 27V output at a maximum of 14.9A, providing 402.3W of power. Features include 93.5% typical efficiency, 4000VAC minimum isolation voltage, and operation across a -30°C to 70°C temperature range. Suitable for medical applications, this 14-pin unit offers ±1% tolerance, 0.5% line regulation, and 1% load regulation.
Mean Well RPS-400-27-SF technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 14.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 402.3W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93.5(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPS-400-27-SF to view detailed technical specifications.
No datasheet is available for this part.