Enclosed AC/DC power supply delivering a regulated 24V output at 20.8A, providing 499.2W maximum power. Features single output, 14-pin configuration, and 93% typical efficiency. Operates across a wide temperature range from -30°C to 70°C with 4000VAC minimum isolation voltage. Suitable for medical applications, offering 0.5% line regulation and 1% load regulation. Includes a power indicator and JST RCY male input connector.
Mean Well RPS-500-24-TF technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 499.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 5.8(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 200mV(Max) |
| Pin Count | 14 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPS-500-24-TF to view detailed technical specifications.
No datasheet is available for this part.