The RPS-400-48 is a 400W highly reliable green PCB type medical power supply with a high power density on a 5" by 3" footprint. It operates on an input range of 80~264VAC and provides a 48VDC output. This unit features extremely low leakage current and high efficiency up to 94%. It is designed for both Class I and Class II system configurations and is suitable for Type BF patient contact medical equipment. Protection features include short circuit, overload, over voltage, and over temperature. It includes a 5VDC standby output and a 12VDC fan supply.
Mean Well RPS-400-48 technical specifications.
| Output Voltage | 48VDC |
| Output Current (Convection) | 5.3A |
| Output Current (25CFM Forced Air) | 8.4A |
| Power Rating (Convection) | 254.4W |
| Power Rating (25CFM Forced Air) | 403.2W |
| Input Voltage Range | 80 ~ 264VAC |
| Efficiency | 94% |
| Operating Temperature | -30 ~ +70°C |
| Leakage Current | <160µA |
| Isolation Voltage (I/P-O/P) | 4000VAC |
| Safety Standards | ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1 |
| Medical Isolation | 2 x MOPP (Means of Patient Protection) |
| Emc Emission | EN55011 (CISPR11) Class B / Class A |
| Environmental | RoHS Compliant |
Download the complete datasheet for Mean Well RPS-400-48 to view detailed technical specifications.
No datasheet is available for this part.