
Open frame AC/DC power supply, single output, 5V, delivering 20A convection or 30A forced air for 155W maximum output power. Features 18 pins, PCB mounting, and screw terminals for secure installation. Operates with typical AC input voltages of 110V or 230V, boasting 86% efficiency and 4000VAC minimum isolation voltage. Suitable for medical applications, with a -20°C to 70°C operating temperature range.
Mean Well RPSG-160-5 technical specifications.
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 + 3(Max) |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20(Convection)|30(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 155W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±4% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPSG-160-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.