
Triple-output AC/DC power supply, 98.2W maximum output power, featuring 5V/8A, 12V/2.6A, and 24V/1A outputs. This open-frame, regulated power supply offers 16 pins for PCB mounting, with screw terminals for connection. It boasts a minimum isolation voltage of 4000VAC, 83% typical efficiency, and operates within a -20°C to 70°C temperature range. Designed for medical applications, it includes a power indicator and a 3-year warranty.
Mean Well RPT-160D technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 34.6 |
| Seated Plane Height (mm) | 34.6 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|24V |
| Maximum Output Current | 8|2.6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 98.2W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|1%|1% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1.5%|3%|4% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±2|±5|7/-5% |
| Ripple & Noise | 100mV(Max)|120mV(Max)|200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPT-160D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.