Triple-output AC/DC power supply, 39.9W, featuring 3.3V, 5V, and 12V outputs with maximum currents of 5.5A, 3.3A, and 0.77A respectively. This open-frame, regulated power supply operates with typical AC input voltages of 110V and 230V, achieving 75% efficiency. Designed for medical applications, it offers 4000VAC minimum isolation voltage and operates within a -20°C to 65°C temperature range. The unit includes an 8-pin JST RCY male input connector and provides fixed output types with specified line and load regulation.
Mean Well RPT-6003 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|12V |
| Maximum Output Current | 5.5|3.3|0.77A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 39.9W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%|1%|2% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1.5%|2%|5.5/-5% |
| Maximum Input Current | 1.1(Typ)A |
| Tolerance | 3/-2|±8|10/-6% |
| Ripple & Noise | 80mV(Max)|80mV(Max)|80mV(Max) |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RPT-6003 to view detailed technical specifications.
No datasheet is available for this part.