Board mount DC/DC converter offering a regulated AC-DC power supply. Features a wide input voltage range from 88V to 264V AC. Operates reliably across a broad temperature spectrum, from -25°C to 70°C. Includes four outputs and eight terminals for versatile integration.
Mean Well RQ-50D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 4 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RQ-50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.