108W AC/DC enclosed switching power supply with a single 24V output at 4.5A. Features include 84% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -25°C to 70°C. This power supply offers 0.5% line and load regulation, ±1% tolerance, and 120mV maximum ripple and noise. It supports typical AC input voltages of 110V and 230V, with a screw terminal block for input connection and a 7-pin configuration. A power indicator is integrated for operational status.
Mean Well RS-100-24-R technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 108W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RS-100-24-R to view detailed technical specifications.
No datasheet is available for this part.