15W DC/DC converter, board mount type, featuring a single output of 15V at 1A. Operates within an input voltage range of 85-264 VAC. Designed for a wide operating temperature range from -20°C to 50°C. Equipped with 6 terminals for versatile integration. Certified with UL/CUL/TUV/CE standards.
Mean Well RS-15-15 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.