15W DC/DC Board Mount Converter, featuring a single output of 24V at 0.625A. Operates within an input voltage range of 85-264 VAC, with a maximum operating temperature of 50°C and a minimum of -20°C. This enclosed power supply has 6 terminals and complies with UL/CUL/TUV/CE safety standards.
Mean Well RS-15-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.