
Enclosed AC/DC power supply, switching type, delivering a single 48V output at a maximum of 0.313A, totaling 15.024W. Features 5 pins, PCB mounting, and a desktop style. Operates with typical AC input voltages of 110/230V, boasting 82% efficiency and 3000VAC minimum isolation. Includes a power indicator and screw terminal block for input connection, with a 3-year warranty.
Mean Well RS-15-48 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 62.5 |
| Package Width (mm) | 51 |
| Package Height (mm) | 28 |
| Mounting | Desktop |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.313A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.024W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 0.35(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 200mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well RS-15-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.