
Board mount DC/DC converter providing 5V at 3A output. Features a 15W power rating with a wide input voltage range of 85-264VAC. Operates reliably between -20°C and 50°C, equipped with 6 terminals for versatile integration. Certified for UL, cUL, TUV, and CE standards.
Mean Well RS-15-5 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.