Board mount DC/DC converter, 25.2W AC-DC regulated power supply module. Features a single output with 88-264VAC input voltage range. Offers ±0.5% line and load regulation. Operates within a -20°C to 50°C temperature range. Module dimensions are 78mm length, 51mm width, and 28mm height, with 6 terminals.
Mean Well RS-25-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 51 |
| Length | 78 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.