Single-output AC/DC power supply delivering 24V at 1.1A, with a maximum power output of 26.4W. Operates across an input voltage range of 88V to 264V AC. Features a 5-pin terminal configuration and a 6-terminal design, suitable for operation between -20°C and 50°C.
Mean Well RS-25-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RS-25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.